Reference Only
AIOBSCS01
Cable Glands, Strain Reliefs & Cord Grips PG 7, CABLE GLAND, GRAY, CLAMPING RANGE 3mm-6.5mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 8mm, SPANNER WIDTH 15mm
Datasheet
AIO-BSCS-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| Cable Diameter | 3 mm to 6.5 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.343 | $5.14 | |
| $0.286 | $14.30 | |
| $0.28 | $28.00 | |
| $0.25 | $125.00 | |
| $0.24 | $240.00 | |
| $0.237 | $711.00 | |
| $0.233 | $1,165.00 | |
| $0.23 | $1,725.00 |
Need more?
Sign in to add projects and notes