Reference Only

AIOBRCSCF17L

Conduit Fittings & Accessories M63x1.5, CONDUIT GLAND LOCKNUT, LIGHT GRAY, POLYAMIDE, SPANNER WIDTH 75mm

Manufacturer:

Mfr Part:
AIO-BRCSCF-17-L

TTI Part:
AIOBRCSCF17L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryConduit Fittings & Accessories
ProductCable Glands
TypeLocknut
Thread SizeM63 x 1.5
MaterialPolyamide (PA)
ColorGray
Mounting StyleCable Mount
PackagingEach
IP RatingIP54
Mounting MethodThreaded
SeriesCable Gland
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.