Reference Only

AIOBPCSL14

Cable Glands, Strain Reliefs & Cord Grips NPT 1, POLYAMIDE LOCK NUT, LIGHT GRAY

Manufacturer:

Mfr Part:
AIO-BPCSL-14

TTI Part:
AIOBPCSL14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeLock Nut
ColorGray (Light Gray)
MaterialPolyamide (PA)
Screw/Thread Size1 NPT
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Contact a Sales Representative

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.449$5.38
$0.374$9.35
$0.356$17.80
$0.339$33.90
$0.317$79.25
$0.302$151.00
$0.288$288.00
Need more?

My Notes

Sign into see notes.