Reference Only
AIOBNCSSPD13R
Cable Glands, Strain Reliefs & Cord Grips NPT 3/4", CABLE GLAND, SPIRAL, LIGHT GRAY, CLAMPING RANGE 9mm-16mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 33mm
Datasheet
AIO-BNCSSPD-13R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Spiral | |
| Color | Gray (Light Gray) | |
| Material | Polyamide (PA) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.61 | $6.44 | |
| $1.37 | $13.70 | |
| $1.28 | $32.00 | |
| $1.22 | $61.00 | |
| $1.16 | $116.00 | |
| $1.09 | $272.50 | |
| $1.04 | $520.00 | |
| $0.99 | $990.00 |
Need more?
Sign in to add projects and notes