Reference Only

AIOBNCSSPC22R

Cable Glands, Strain Reliefs & Cord Grips NPT 1/2", CABLE GLAND, SPIRAL, BLACK, CLAMPING RANGE 7mm-12mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 27mm

Manufacturer:

Mfr Part:
AIO-BNCSSPC-22R

TTI Part:
AIOBNCSSPC22R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
TypeSpiral
ColorBlack
MaterialPolyamide (PA)
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.11$5.55
$0.98$9.80
$0.92$23.00
$0.86$43.00
$0.82$82.00
$0.78$195.00
$0.729$364.50
$0.705$705.00
Need more?
Sign in to add projects and notes