Reference Only

AIOBNCSSPA21

Cable Glands, Strain Reliefs & Cord Grips NPT 3/8", CABLE GLAND, SPIRAL, BLACK, CLAMPING RANGE 5mm-10mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 22mm

Manufacturer:

Mfr Part:
AIO-BNCSSPA-21

TTI Part:
AIOBNCSSPA21

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
TypeSpiral
ColorBlack
MaterialPolyamide (PA)
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.81$5.67
$0.711$7.11
$0.63$31.50
$0.602$60.20
$0.596$89.40
$0.567$141.75
$0.533$266.50
$0.516$516.00
Need more?
Sign in to add projects and notes