Reference Only
AIOBNCSLN07
Cable Glands, Strain Reliefs & Cord Grips NPSL 2", NICKEL PLATED BRASS LOCK NUT
Datasheet
AIO-BNCSLN-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Nut | |
| Material | Brass | |
| Screw/Thread Size | 2 NPSL | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.51 | $12.51 | |
| $12.39 | $61.95 | |
| $10.63 | $106.30 | |
| $9.97 | $249.25 | |
| $9.49 | $474.50 | |
| $8.82 | $2,205.00 | |
| $8.40 | $4,200.00 | |
| $8.00 | $8,000.00 |
Need more?
My Notes
Sign into see notes.