Reference Only
AIOBNCSLN06
Cable Glands, Strain Reliefs & Cord Grips NPSL 1-1/2", NICKEL PLATED BRASS LOCK NUT
Datasheet
AIO-BNCSLN-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Nut | |
| Material | Brass | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.59 | $9.59 | |
| $9.49 | $47.45 | |
| $8.22 | $82.20 | |
| $7.70 | $192.50 | |
| $7.33 | $366.50 | |
| $6.54 | $1,635.00 | |
| $6.24 | $3,120.00 | |
| $5.94 | $5,940.00 |
Need more?
Sign in to add projects and notes