Reference Only
AIOBNCSLN04
Cable Glands, Strain Reliefs & Cord Grips NPSL 1", NICKEL PLATED BRASS LOCK NUT
Datasheet
AIO-BNCSLN-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Nut | |
| Material | Brass | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.24 | $5.24 | |
| $4.45 | $44.50 | |
| $4.17 | $104.25 | |
| $3.97 | $198.50 | |
| $3.78 | $378.00 | |
| $3.54 | $885.00 | |
| $3.37 | $1,685.00 | |
| $3.21 | $3,210.00 |
Need more?
Sign in to add projects and notes