Reference Only
AIOBNCSLN02
Cable Glands, Strain Reliefs & Cord Grips NPSL 1/2", NICKEL PLATED BRASS LOCK NUT
Datasheet
AIO-BNCSLN-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Nut | |
| Material | Brass | |
| Screw/Thread Size | 1/2 NPSL | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.76 | $5.52 | |
| $2.36 | $23.60 | |
| $2.21 | $55.25 | |
| $2.11 | $105.50 | |
| $2.01 | $201.00 | |
| $1.88 | $470.00 | |
| $1.79 | $895.00 | |
| $1.70 | $1,700.00 |
Need more?
My Notes
Sign into see notes.