Reference Only

AIOBNCSLN01S

Cable Glands, Strain Reliefs & Cord Grips NPSL 1/4", NICKEL PLATED BRASS LOCK NUT

Manufacturer:

Mfr Part:
AIO-BNCSLN-01S

TTI Part:
AIOBNCSLN01S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeLock Nut
MaterialBrass
Screw/Thread Size1/4 NPSL
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.84$5.52
$1.60$16.00
$1.50$37.50
$1.43$71.50
$1.36$136.00
$1.28$320.00
$1.22$610.00
Need more?

My Notes

Sign into see notes.