Reference Only
AIOBNCSEM02
Cable Glands, Strain Reliefs & Cord Grips NPT 1/2", EMC CABLE GLAND, FIXED SPRING, NICKEL PLATED BRASS, CLAMPING RANGE 6mm-12mm, SHIELD DIAMETER 5mm-10mm, METAL BODY AND CAP, NEOPRENE SEAL & NBR O-RING, THREAD LENGTH 13mm, SPANNER WIDTH 22mm
Datasheet
AIO-BNCSEM-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 6 mm to 12 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |