Reference Only
AIOBNCSBD02
Cable Glands, Strain Reliefs & Cord Grips NPT 1/2", CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 5mm-9mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 13mm, SPANNER WIDTH 22mm
Datasheet
AIO-BNCSBD-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 5 mm to 9 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.68 | $6.68 | |
| $6.61 | $33.05 | |
| $5.81 | $58.10 | |
| $5.45 | $136.25 | |
| $5.19 | $259.50 | |
| $4.94 | $494.00 | |
| $4.63 | $1,157.50 | |
| $4.20 | $4,200.00 |
Need more?
Sign in to add projects and notes