Reference Only
AIOBNCSBD01S
Cable Glands, Strain Reliefs & Cord Grips GUARDXCEL, CABLE GLAND
Datasheet
AIO-BNCSBD-01S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass, Nickel Plated | |
| Cable Diameter | 5 mm to 10 mm | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.94 | $5.94 | |
| $5.88 | $29.40 | |
| $5.10 | $51.00 | |
| $4.78 | $119.50 | |
| $4.55 | $227.50 | |
| $4.33 | $433.00 | |
| $4.06 | $1,015.00 | |
| $3.69 | $3,690.00 |
Need more?
Sign in to add projects and notes