Reference Only
AIOBNCSBC07
Cable Glands, Strain Reliefs & Cord Grips GUARDXCEL, CABLE GLAND
Datasheet
AIO-BNCSBC-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Cable Diameter | 34 mm to 44 mm | |
| Material | Brass, Nickel Plated | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.95 | $38.95 | |
| $38.56 | $192.80 | |
| $34.80 | $348.00 | |
| $32.62 | $815.50 | |
| $31.06 | $1,553.00 | |
| $29.58 | $2,958.00 | |
| $27.73 | $6,932.50 |
Need more?
Sign in to add projects and notes