Reference Only

AIOBNCSBC04

Cable Glands, Strain Reliefs & Cord Grips GUARDXCEL, CABLE GLAND

Manufacturer:

Mfr Part:
AIO-BNCSBC-04

TTI Part:
AIOBNCSBC04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
MaterialBrass, Nickel Plated
Screw/Thread Size1 NPT
Cable Diameter18 mm to 25 mm
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.81$18.81
$18.62$93.10
$16.16$161.60
$15.15$378.75
$14.43$721.50
$13.74$1,374.00
$12.88$3,220.00
$12.27$6,135.00
Need more?

My Notes

Sign into see notes.