Reference Only
AIOBNCSBC02S
Cable Glands, Strain Reliefs & Cord Grips NPT 1/2", CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 10mm-14mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 13mm, SPANNER WIDTH 24mm
Datasheet
AIO-BNCSBC-02S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 10 mm to 14 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.43 | $5.43 | |
| $4.62 | $46.20 | |
| $4.33 | $108.25 | |
| $4.11 | $205.50 | |
| $3.92 | $392.00 | |
| $3.67 | $917.50 | |
| $3.50 | $1,750.00 | |
| $3.33 | $3,330.00 |
Need more?
Sign in to add projects and notes