Reference Only
AIOBNCSBC02
Cable Glands, Strain Reliefs & Cord Grips GUARDXCEL, CABLE GLAND
Datasheet
AIO-BNCSBC-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass, Nickel Plated | |
| Cable Diameter | 6 mm to 12 mm | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |