Reference Only
AIOBMCSSW28C
Cable Glands, Strain Reliefs & Cord Grips NEOPRENE WASHER, BLACK, 70mm OD, 61.2mm ID, 1.5mm THICK, M63
Datasheet
AIO-BMCSSW-28C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Washer | |
| Color | Black | |
| Material | Chloroprene | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.678 | $5.42 | |
| $0.565 | $14.12 | |
| $0.53 | $26.50 | |
| $0.506 | $50.60 | |
| $0.478 | $119.50 | |
| $0.448 | $224.00 | |
| $0.434 | $434.00 | |
| $0.43 | $774.00 |
Need more?
Sign in to add projects and notes