Reference Only

AIOBMCSSW27C

Cable Glands, Strain Reliefs & Cord Grips NEOPRENE WASHER, BLACK, 58mm OD, 48mm ID, 1.5mm THICK, M50

Manufacturer:

Mfr Part:
AIO-BMCSSW-27C

TTI Part:
AIOBMCSSW27C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeWasher
ColorBlack
MaterialChloroprene
Screw/Thread SizeM50 x 1.5
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS4016935050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.46$5.06
$0.426$10.65
$0.392$19.60
$0.374$37.40
$0.356$89.00
$0.329$164.50
$0.322$322.00
Need more?

My Notes

Sign into see notes.