Reference Only
AIOBMCSSW23C
Cable Glands, Strain Reliefs & Cord Grips NEOPRENE WASHER, BLACK, 26mm OD, 18.5mm ID, 1.5mm THICK, M20
Datasheet
AIO-BMCSSW-23C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Washer | |
| Color | Black | |
| Material | Chloroprene | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.16 | $5.12 | |
| $0.127 | $6.35 | |
| $0.121 | $12.10 | |
| $0.109 | $27.25 | |
| $0.104 | $52.00 | |
| $0.097 | $97.00 | |
| $0.091 | $227.50 |
Need more?
Sign in to add projects and notes