Reference Only
AIOBMCSSW22C
Cable Glands, Strain Reliefs & Cord Grips NEOPRENE WASHER, BLACK, 21.5mm OD, 14.3 ID, 1.5mm THICK, M16
Datasheet
AIO-BMCSSW-22C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Washer | |
| Color | Black | |
| Material | Chloroprene | |
| Screw/Thread Size | M16 x 1.5 | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 43 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.118 | $5.07 | |
| $0.098 | $5.09 | |
| $0.093 | $9.30 | |
| $0.087 | $21.75 | |
| $0.083 | $41.50 | |
| $0.079 | $79.00 |
Need more?
My Notes
Sign into see notes.