Reference Only

AIOBMCSSP16

Cable Glands, Strain Reliefs & Cord Grips M25x1.5, CABLE GLAND, SPIRAL, LIGHT GRAY, CLAMPING RANGE 13mm-18mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 33mm

Manufacturer:

Mfr Part:
AIO-BMCSSP-16

TTI Part:
AIOBMCSSP16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorGray (Light Gray)
MaterialPolyamide (PA)
Cable Diameter13 mm to 18 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.36$5.44
$1.16$11.60
$1.10$27.50
$1.06$53.00
$0.99$99.00
$0.95$237.50
$0.91$455.00
$0.87$870.00
Need more?
Sign in to add projects and notes