Reference Only

AIOBMCSOSEUDS15

Cable Glands, Strain Reliefs & Cord Grips SNAP-IN, CABLE GLAND, PANEL HOLE DIAMETER 40, LIGHT GRAY, CLAMPING RANGE 16mm-28mm, POLYAMIDE BODY & CAP, CHLOROPRENE GASKET & SEAL, PANEL THICKNESS 0.5mm-4mm, SPANNER WIDTH 46mm

Manufacturer:

Mfr Part:
AIO-BMCSOS-EU-DS-15

TTI Part:
AIOBMCSOSEUDS15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorGray (Light Gray)
MaterialPolyamide (PA)
Cable Diameter16 mm to 28 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes