Reference Only

AIOBMCSL2S

Cable Glands, Strain Reliefs & Cord Grips M12x1.5, POLYAMIDE LOCK NUT, BLACK

Manufacturer:

Mfr Part:
AIO-BMCSL-2S

TTI Part:
AIOBMCSL2S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeLock Nut
ColorBlack
MaterialPolyamide (PA)
Screw/Thread SizeM12 x 1.5
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Contact a Sales Representative

Each

(Minimum: 67 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.075$5.02
$0.072$7.20
$0.067$16.75
$0.064$32.00
$0.061$61.00
Need more?

My Notes

Sign into see notes.