Reference Only

AIOBMCSL24

Cable Glands, Strain Reliefs & Cord Grips M32x1.5, POLYAMIDE LOCK NUT, BLACK

Manufacturer:

Mfr Part:
AIO-BMCSL-24

TTI Part:
AIOBMCSL24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeLock Nut
ColorBlack
MaterialPolyamide (PA)
Screw/Thread SizeM32 x 1.5
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Contact a Sales Representative

Each

(Minimum: 22 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.234$5.14
$0.197$5.12
$0.178$8.90
$0.172$17.20
$0.163$40.75
$0.15$75.00
$0.147$147.00
Need more?

My Notes

Sign into see notes.