Reference Only

AIOBMCSL13

Cable Glands, Strain Reliefs & Cord Grips M25x1.5, POLYAMIDE LOCK NUT, LIGHT GRAY

Manufacturer:

Mfr Part:
AIO-BMCSL-13

TTI Part:
AIOBMCSL13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeLock Nut
ColorGray (Light Gray)
MaterialPolyamide (PA)
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Contact a Sales Representative

Each

(Minimum: 33 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.154$5.08
$0.129$6.45
$0.118$11.80
$0.116$29.00
$0.106$53.00
$0.103$103.00
$0.101$505.00
$0.099$990.00
Need more?
Sign in to add projects and notes