Reference Only

AIOBMCSL0SDRP

Cable Glands, Strain Reliefs & Cord Grips M12x1.5, DRAIN PLUG LOCK NUT, GRAY, POLYAMIDE, SPANNER WIDTH 18mm

Manufacturer:

Mfr Part:
AIO-BMCSL-0S(DRP)

TTI Part:
AIOBMCSL0SDRP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeLock Nut
ColorGray
MaterialPolyamide (PA)
Screw/Thread SizeM12 x 1.5
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.