Reference Only

AIOBMCSL06

Cable Glands, Strain Reliefs & Cord Grips M50x1.5, POLYAMIDE LOCK NUT, GRAY

Manufacturer:

Mfr Part:
AIO-BMCSL-06

TTI Part:
AIOBMCSL06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeLock Nut
ColorGray
MaterialPolyamide (PA)
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Contact a Sales Representative

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.57$5.13
$0.489$5.37
$0.458$11.45
$0.436$21.80
$0.415$41.50
$0.389$97.25
$0.371$185.50
$0.353$353.00
Need more?
Sign in to add projects and notes