Reference Only

AIOBMCSEN23R

Cable Glands, Strain Reliefs & Cord Grips M25x1.5, CABLE GLAND, BLACK, CLAMPING RANGE 9mm-13mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 8mm, SPANNER WIDTH 29mm

Manufacturer:

Mfr Part:
AIO-BMCS-EN-23R

TTI Part:
AIOBMCSEN23R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorBlack
MaterialPolyamide (PA)
Cable Diameter9 mm to 13 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.81$5.67
$0.688$6.88
$0.645$16.12
$0.614$30.70
$0.602$60.20
$0.596$89.40
$0.564$141.00
$0.511$511.00
Need more?
Sign in to add projects and notes