Reference Only

AIOBMCSEN22S

Cable Glands, Strain Reliefs & Cord Grips M20x1.5, CABLE GLAND, BLACK, CLAMPING RANGE 7mm-13mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 10mm, SPANNER WIDTH 25mm

Manufacturer:

Mfr Part:
AIO-BMCS-EN-22S

TTI Part:
AIOBMCSEN22S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorBlack
MaterialPolyamide (PA)
Cable Diameter7 mm to 13 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$5.90
$1.01$10.10
$0.95$23.75
$0.92$46.00
$0.86$86.00
$0.82$205.00
$0.79$395.00
$0.75$750.00
Need more?
Sign in to add projects and notes