Reference Only

AIOBMCSEN13RL

Cable Glands, Strain Reliefs & Cord Grips M25x1.5, CABLE GLAND, LIGHT GRAY, CLAMPING RANGE 9mm-13mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 29mm

Manufacturer:

Mfr Part:
AIO-BMCS-EN-13RL

TTI Part:
AIOBMCSEN13RL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorGray (Light Gray)
MaterialPolyamide (PA)
Cable Diameter9 mm to 13 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$5.28
$0.78$7.80
$0.73$18.25
$0.684$34.20
$0.654$65.40
$0.617$154.25
$0.578$289.00
$0.56$560.00
Need more?
Sign in to add projects and notes