Reference Only

AIOBMCSEN0SRL

Cable Glands, Strain Reliefs & Cord Grips M12x1.5, CABLE GLAND, GRAY, CLAMPING RANGE 2mm-5mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 15mm

Manufacturer:

Mfr Part:
AIO-BMCS-EN-0SRL

TTI Part:
AIOBMCSEN0SRL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorGray
MaterialPolyamide (PA)
Cable Diameter2 mm to 5 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.56$5.04
$0.475$5.22
$0.436$21.80
$0.343$343.00
$0.333$499.50
$0.318$954.00
$0.314$1,570.00
$0.311$2,332.50
Need more?
Sign in to add projects and notes