Reference Only

AIOBMCSEN05RL

Cable Glands, Strain Reliefs & Cord Grips M40x1.5, CABLE GLAND, GRAY, CLAMPING RANGE 16mm-23mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 18mm, SPANNER WIDTH 46mm

Manufacturer:

Mfr Part:
AIO-BMCS-EN-05RL

TTI Part:
AIOBMCSEN05RL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorGray
MaterialPolyamide (PA)
Cable Diameter16 mm to 23 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$5.18
$2.21$22.10
$2.10$52.50
$2.00$100.00
$1.90$190.00
$1.78$445.00
$1.70$850.00
$1.62$1,620.00
Need more?
Sign in to add projects and notes