Reference Only
AIOBMCSEN05
Cable Glands, Strain Reliefs & Cord Grips M40x1.5, CABLE GLAND, GRAY, CLAMPING RANGE 19mm-28mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 10mm, SPANNER WIDTH 46mm
Datasheet
AIO-BMCS-EN-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| Cable Diameter | 19 mm to 28 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.27 | $11.27 | |
| $11.15 | $111.50 | |
| $11.03 | $275.75 | |
| $10.91 | $545.50 | |
| $10.79 | $1,079.00 | |
| $10.68 | $2,670.00 | |
| $10.56 | $5,280.00 | |
| $10.45 | $10,450.00 |
Need more?
Sign in to add projects and notes