Reference Only

AIOBMCSEM03

Cable Glands, Strain Reliefs & Cord Grips M25x1.5, EMC CABLE GLAND, FIXED SPRING, NICKEL PLATED BRASS, CLAMPING RANGE 10mm-14mm, SHIELD DIAMETER 8.5mm-11.5mm, METAL BODY AND CAP, NEOPRENE SEAL & NBR O-RING, THREAD LENGTH 8mm, CAP SPANNER WIDTH 24mm, BODY SPANNER WIDTH 27mm

Manufacturer:

Mfr Part:
AIO-BMCSEM-03

TTI Part:
AIOBMCSEM03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
MaterialBrass
Cable Diameter10 mm to 14 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.22$6.22
$6.15$30.75
$5.23$52.30
$4.90$122.50
$4.67$233.50
$4.44$444.00
$4.16$1,040.00
$3.78$3,780.00
Need more?
Sign in to add projects and notes