Reference Only
AIOBMCSBL07
Cable Glands, Strain Reliefs & Cord Grips M50x1.5, NICKEL PLATED BRASS LOCK NUT
Datasheet
AIO-BMCSBL-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Nut | |
| Material | Brass | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.22 | $5.22 | |
| $4.43 | $44.30 | |
| $4.15 | $103.75 | |
| $3.95 | $197.50 | |
| $3.76 | $376.00 | |
| $3.53 | $882.50 | |
| $3.36 | $1,680.00 | |
| $3.20 | $3,200.00 |
Need more?
Sign in to add projects and notes