Reference Only
AIOBMCSBL06
Cable Glands, Strain Reliefs & Cord Grips M40x1.5, NICKEL PLATED BRASS LOCK NUT
Datasheet
AIO-BMCSBL-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Nut | |
| Material | Brass | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.67 | $7.34 | |
| $3.14 | $31.40 | |
| $2.96 | $74.00 | |
| $2.87 | $143.50 | |
| $2.73 | $273.00 | |
| $2.56 | $640.00 | |
| $2.44 | $1,220.00 | |
| $2.32 | $2,320.00 |
Need more?
Sign in to add projects and notes