Reference Only
AIOBMCSBL03
Cable Glands, Strain Reliefs & Cord Grips M20x1.5, NICKEL PLATED BRASS LOCK NUT
Datasheet
AIO-BMCSBL-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Nut | |
| Material | Brass | |
| Screw/Thread Size | M20 x 1.5 | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.64 | $5.12 | |
| $0.552 | $5.52 | |
| $0.515 | $12.87 | |
| $0.484 | $24.20 | |
| $0.461 | $46.10 | |
| $0.437 | $109.25 | |
| $0.411 | $205.50 | |
| $0.399 | $399.00 |
Need more?
My Notes
Sign into see notes.