Reference Only
AIOBMCSBE07R
Cable Glands, Strain Reliefs & Cord Grips M63x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 29mm-35mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 18mm, CAP SPANNER WIDTH 64mm, BODY SPANNER WIDTH 68mm
Datasheet
AIO-BMCSBE-07R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 29 mm to 35 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.57 | $43.57 | |
| $43.14 | $215.70 | |
| $36.66 | $366.60 | |
| $34.37 | $859.25 | |
| $32.73 | $1,636.50 | |
| $31.17 | $3,117.00 | |
| $29.25 | $7,312.50 |
Need more?
Sign in to add projects and notes