Reference Only

AIOBMCSBE05R

Cable Glands, Strain Reliefs & Cord Grips M40x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 12mm-20mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 15mm, CAP SPANNER WIDTH 40mm, BODY SPANNER WIDTH 43mm

Manufacturer:

Mfr Part:
AIO-BMCSBE-05R

TTI Part:
AIOBMCSBE05R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
MaterialBrass
Screw/Thread SizeM40 x 1.5
Cable Diameter12 mm to 20 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.64$15.64
$15.49$77.45
$13.74$137.40
$12.79$319.75
$12.20$610.00
$11.64$1,164.00
$10.57$5,285.00
$10.15$10,150.00
Need more?

My Notes

Sign into see notes.