Reference Only

AIOBMCSBE05

Cable Glands, Strain Reliefs & Cord Grips M40x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 18mm-25mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 15mm, CAP SPANNER WIDTH 40mm, BODY SPANNER WIDTH 43mm

Manufacturer:

Mfr Part:
AIO-BMCSBE-05

TTI Part:
AIOBMCSBE05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
MaterialBrass
Cable Diameter18 mm to 25 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.17$14.17
$14.03$70.15
$12.14$121.40
$11.37$284.25
$10.83$541.50
$10.31$1,031.00
$9.21$4,605.00
$8.77$8,770.00
Need more?
Sign in to add projects and notes