Reference Only

AIOBMCSBE04

Cable Glands, Strain Reliefs & Cord Grips M32x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 13mm-18mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 15mm, CAP SPANNER WIDTH 30mm, BODY SPANNER WIDTH 34mm

Manufacturer:

Mfr Part:
AIO-BMCSBE-04

TTI Part:
AIOBMCSBE04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
MaterialBrass
Cable Diameter13 mm to 18 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.83$8.83
$8.74$43.70
$7.55$75.50
$7.07$176.75
$6.74$337.00
$6.42$642.00
$6.01$1,502.50
$5.45$5,450.00
Need more?
Sign in to add projects and notes