Reference Only

AIOBMCSBDE7

Cable Glands, Strain Reliefs & Cord Grips M63x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 29mm-35mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 10mm, CAP SPANNER WIDTH 64mm, BODY SPANNER WIDTH 68mm

Manufacturer:

Mfr Part:
AIO-BMCSBD-E7

TTI Part:
AIOBMCSBDE7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
MaterialBrass
Screw/Thread SizeM63 x 1.5
Cable Diameter29 mm to 35 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.28$39.28
$38.89$194.45
$33.71$337.10
$31.60$790.00
$30.09$1,504.50
$28.66$2,866.00
$26.87$6,717.50
Need more?

My Notes

Sign into see notes.