Reference Only

AIOBMCSBD07

Cable Glands, Strain Reliefs & Cord Grips M63x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 29mm-35mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 14mm, CAP SPANNER WIDTH 64mm, BODY SPANNER WIDTH 68mm

Manufacturer:

Mfr Part:
AIO-BMCSBD-07

TTI Part:
AIOBMCSBD07

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
MaterialBrass
Cable Diameter29 mm to 35 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.74$46.74
$46.28$231.40
$39.83$398.30
$37.33$933.25
$35.55$1,777.50
$35.03$3,503.00
$34.68$8,670.00
Need more?
Sign in to add projects and notes