Reference Only
AIOBMCSBD06
Cable Glands, Strain Reliefs & Cord Grips M50x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 20mm-26mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 9mm, CAP SPANNER WIDTH 50mm, BODY SPANNER WIDTH 55mm
Datasheet
AIO-BMCSBD-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 20 mm to 26 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.13 | $23.13 | |
| $22.90 | $114.50 | |
| $19.71 | $197.10 | |
| $18.47 | $461.75 | |
| $17.59 | $879.50 | |
| $16.75 | $1,675.00 | |
| $15.71 | $3,927.50 | |
| $14.96 | $7,480.00 |
Need more?
Sign in to add projects and notes