Reference Only
AIOBMCSBCE7
Cable Glands, Strain Reliefs & Cord Grips M63x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 34mm-44mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 10mm, CAP SPANNER WIDTH 64mm, BODY SPANNER WIDTH 68mm
Datasheet
AIO-BMCSBC-E7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Screw/Thread Size | M63 x 1.5 | |
| Cable Diameter | 34 mm to 44 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.77 | $35.77 | |
| $35.42 | $177.10 | |
| $30.90 | $309.00 | |
| $28.97 | $724.25 | |
| $27.58 | $1,379.00 | |
| $26.27 | $2,627.00 | |
| $24.63 | $6,157.50 |
Need more?
My Notes
Sign into see notes.