Reference Only
AIOBMCSBCE6
Cable Glands, Strain Reliefs & Cord Grips M50x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 27mm-38mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 9mm, SPANNER WIDTH 58mm
Datasheet
AIO-BMCSBC-E6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 27 mm to 38 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.86 | $23.86 | |
| $23.62 | $118.10 | |
| $20.56 | $205.60 | |
| $19.27 | $481.75 | |
| $18.35 | $917.50 | |
| $17.47 | $1,747.00 | |
| $16.38 | $4,095.00 | |
| $15.60 | $7,800.00 |
Need more?
Sign in to add projects and notes