Reference Only

AIOBMCSBC0S

Cable Glands, Strain Reliefs & Cord Grips M12x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 3mm-6.5mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 6mm, SPANNER WIDTH 14mm

Manufacturer:

Mfr Part:
AIO-BMCSBC-0S

TTI Part:
AIOBMCSBC0S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
MaterialBrass
Cable Diameter3 mm to 6.5 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.82$5.46
$1.55$15.50
$1.46$36.50
$1.40$70.00
$1.33$133.00
$1.26$315.00
$1.20$600.00
$1.14$1,140.00
Need more?
Sign in to add projects and notes