Reference Only
AIOBMCSBC05S
Cable Glands, Strain Reliefs & Cord Grips M40x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 22mm-32mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 9mm, SPANNER WIDTH 50mm
Datasheet
AIO-BMCSBC-05S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Screw/Thread Size | M40 x 1.5 | |
| Cable Diameter | 22 mm to 32 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.01 | $13.01 | |
| $12.88 | $64.40 | |
| $11.27 | $112.70 | |
| $10.58 | $264.50 | |
| $10.09 | $504.50 | |
| $9.01 | $2,252.50 | |
| $8.59 | $4,295.00 | |
| $8.18 | $8,180.00 |
Need more?
My Notes
Sign into see notes.